CCH100-S10-D

Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1" (25.4mm) bundle, white, bulk package.

Secure your cables with ease using our Fixed Diameter Cable Clamp, a heavy-duty solution for organizing your wires. This clamp features a #10 screw (M5) for sturdy mounting, perfect for indoor applications. With a maximum bundle diameter of 1 inch (25.4mm), it accommodates a range of cable sizes. Made of durable Nylon 6.6, it ensures long-lasting performance. The white color adds a sleek touch, while the bulk packaging offers convenience for large-scale installations. Trust in this Cable Clamp for efficient wire management in your workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH100-S10-D
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:.5 in, 12.7 mm
Overall Height:1 in, 25.4 mm
Overall Length:.9 in, 23.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Height:25.4 mm, 1 in
Width:12.7 mm, 0.5 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH100-S10-D
Minimum Operating Temperature C:-60 (°C)
Maximum Flange Thickness mm:1.3 (mm)
Resistance Properties:Flame-Resistant
Maximum Flange Thickness In:0.05 (In.)
Product Category:CABLE ACCESSORIES
Minimum Operating Temperature F:-76 (°F)
Maximum Operating Temperature F:185 (°F)
Standards Met:UL Recognized E136577, RoHS Compliant
Mounting Hole Diameter mm:5.1 (mm)
Mounting Hole Diameter In:0.2 (In.)
Maximum Operating Temperature C:85 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: