Availability | ||
---|---|---|
Immediate Shipment: | 512 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 35 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $0.86044 E | $0.86 |
300: | $0.71704 E | $215.11 |
512: | $0.71704 E | $367.12 |
512+: | CALL 800.400.7041 |
Invalid quantity value
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit S8-14R-T |
SKU: | PANS8-14R-T |
Sub Brand: | Pan-Lug |
Wire Strip Length In : | 7/16 (In.) |
Tongue Thickness In : | 0.07 (In.) |
Finish Coating: | Tinned |
Insulation Material: | Non-Insulated |
Wire Strip Length mm : | 11.1125 (mm) |
Tongue Thickness mm : | 1.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |