CLT38F-C20

The corrugated loom tubing slit wall measures .38" (9.7mm) x 100' (30.5m). It is black and made of polyethylene.

Safeguard your cables with our durable Corrugated Loom Tubing. Measuring .38" in diameter and 100 feet in length, this slit wall tubing is crafted from black polyethylene, offering reliable protection in indoor environments. With an operating temperature range from -40°C to 50°C, it ensures optimal performance even in varying conditions. Its UL94-HB flammability rating guarantees safety, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for managing wires and cables, this tubing is a must-have for any organization seeking efficient abrasion protection. Upgrade your cable management system with our high-quality Corrugated Loom Tubing today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT38F-C20
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:13.3 mm, .52 in
Material:Polyethylene
Inside Diameter:10.5 mm, .42 in
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLT38F-C20
Standards Met:RoHS Compliant
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Nominal Diameter mm:9.53 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: