CNWSM5-C

M5 Panduit Screw with Cage Nuts are ideal for square-hole equipment rails on 4 post racks and cabinets. Cage nuts are removable and replaceable to best fit your networking needs. Steel, Black, 0.59L (15.0mm), 100pc.

Enhance the functionality of your 4 post racks and cabinets with the M5 Panduit Screw with Cage Nuts. Crafted from durable steel in sleek black, these essential accessories are designed for square-hole equipment rails, offering secure mounting and easy adjustability. With a convenient pack of 100 pieces, you'll have plenty on hand for all your networking needs. The cage nuts are removable and replaceable, ensuring a perfect fit every time. Upgrade your setup with these reliable and versatile components, perfect for organizing and securing your equipment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CNWSM5-C
Color:Black
Overall Width:5 mm
Product Type:4-Post Rack Accessories
SKU:PANCNWSM5-C
Supplier Product:Rack Accessories
Mounting Bolt Method:Cage Nut
Material:Steel

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: