WMPFSE
The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 1RU, Black, 1pc, Black.
The Panduit® PatchLink® Horizontal Cable Manager is a versatile solution for managing category 5e and 6 copper, fiber optic, and coaxial cables on standard 19in (483mm) EIA racks or cabinets. Its flexible fingers ensure safe bending and simplify maintenance, making adds, moves, and changes a breeze. With a sleek black ABS construction and 1RU design, this cable manager offers a professional finish for your setup. Perfect for organizing cables on the front of your rack, it enhances both functionality and aesthetics. ROHS compliant, this durable accessory is a must-have for efficient wire and cable management.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit WMPFSE |
Color: | Black |
Accessory Type: | Cable Managers |
Overall Width: | 19 in, 483 mm |
Overall Height: | 1.7 in, 44.1 mm |
Overall Depth: | 3.7 in, 93.7 mm |
Product Type: | Single Sided Manager |
SKU: | PANWMPFSE |
Finger Material: | ABS |
Material: | ABS |
Includes: | Manager, cover, hardware kit |
Number of Rack Units: | 1 |
Standards Met: | RoHS |
Body Material: | ABS |
Sub Brand: | PatchLink |
Cover Material: | PVC |
Orientation: | Horizontal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2019 | PAN-PCN-20190815-1 - The outer dimensions of the Patchlink Horizontal Manager cartons are changing. | Download |