WMPF1E

The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 2RU, Black, 1pc.

The Panduit® PatchLink® Horizontal Cable Manager offers efficient organization for category 5e and 6 copper, fiber optic, and coaxial cables in any standard 19in (483mm) EIA rack or cabinet. Featuring flexible fingers that ensure a safe bend radius and simplify cable management tasks, this 2RU manager with a front-only cover is essential for maintaining a professional and tidy setup. Constructed from durable ABS material in a sleek black finish, it enhances both functionality and aesthetics. Perfect for streamlining adds, moves, and changes, this RoHS-compliant accessory is a must-have for any wiring infrastructure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WMPF1E
Color:Black
Accessory Type:Cable Managers
Overall Width:19 in, 483 mm
Overall Height:3.5 in, 88.9 mm
Overall Depth:3.7 in, 93.7 mm
Product Type:Single Sided Manager
SKU:PANWMPF1E
Number of Rack Units:2
Includes:Manager, cover, hardware kit
Sub Brand:PatchLink
Orientation:Horizontal
Cover Material:PVC
Finger Material:ABS
Standards Met:RoHS
Material:ABS
Body Material:ABS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: