HLS-75R0

Tak-Ty® hook & loop strip roll cable tie, 75' (22.9m) length, .75 (19.1mm) width, nylon loop, polyethylene hook, black.

Secure cables effortlessly with our Tak-Ty® hook & loop strip roll cable tie, designed for convenience and efficiency. With a generous 75-foot length and a width of 0.75 inches, this black tie is perfect for organizing cables in any indoor setting. Crafted from durable nylon loop and polyethylene hook materials, it ensures long-lasting performance, even in temperatures ranging from -18°C to 104°C (-0°F to 220°F). Boasting a tensile strength of 222 N (50 lb), it guarantees a strong hold for your cables. RoHS compliant, this tie is not only efficient but also environmentally friendly. Perfect for managing wires and cables, it is a must-have in any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLS-75R0
Color:Black
Maximum Operating Temperature:104 °C, 220 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:19.1 mm, .75 in
Overall Length:22860 mm, 900 in
Material:Nylon/Polyethylene
Tensile Strength:222 N, 50 lb
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLS-75R0
Application:To Use on High Performance Network Cables Protecting Against Over-Tensioning
Minimum Installation Temperature C :-18 (°C)
Maximum Installation Temperature F :220 (°F)
Maximum Installation Temperature C :104 (°C)
Minimum Installation Temperature F :0 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: