HLM-15R0

Tak-Ty® hook and loop miniature roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, black.

Organize and secure your cables with ease using our Tak-Ty® hook and loop miniature roll cable tie. With a length of 15 feet (4.6 meters) and a slim .33-inch (8.4mm) width, this durable tie features a nylon loop and polyethylene hook in classic black. Suitable for indoor use, it boasts a maximum operating temperature of 104°C (219°F) and a minimum operating temperature of -18°C (0°F). With a tensile strength of 18 lb (80 N), it offers reliable and efficient cable management. Rest assured of its quality as it is RoHS compliant, making it a sustainable choice for your wire and cable organization needs. Choose our hook and loop cable tie for a convenient and effective solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLM-15R0
Color:Black
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:.33 in, 8.4 mm
Overall Length:180 in, 4572 mm
Material:Nylon/Polyethylene
Screw Size:NA
Tensile Strength:18 lb, 80 N
Product:Hook & Loop Cable & Wire Ties
Environment Application:indoor
SKU:PANHLM-15R0
Overall Thickness In:0.1 (In.)
Maximum Installation Temperature F:220 (°F)
Minimum Installation Temperature C:-18 (°C)
Maximum Installation Temperature C:104 (°C)
Minimum Installation Temperature F:0 (°F)
Application:To Use on High Performance Network Cables Protecting Against Over-Tensioning
Overall Thickness mm:2.5 (mm)
Standards Met:RoHS Compliant
For Use With:Network Cables

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: