DPF18-206FIB-M
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.205/0.187 x 0.02" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DPF18-206FIB-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Premium Nylon - Fully Insulated |
Minimum Wire Size: | 22 AWG |
Wire Size: | 22 AWG |
Wire Insulation Diameter: | .11 in, 2.7 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect-Right Angle |
Tab Size: | .21 in, 5.2 mm |
SKU: | PANDPF18-206FIB-M |
Supplier Product: | Disconnects |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Wire Strip Length In: | 0.28 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Flammability Rating: | V2 |
Maximum Voltage V: | 600 (V) |
Insulation Diameter mm: | 3.4 (mm) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Overall Width mm: | 7.9 (mm) |
Overall Height In: | 0.22 (In.) |
Overall Width In: | 0.31 (In.) |
For Use With: | CT-600-A, CT-1525, CT-2500 |
Overall Length In: | 0.78 (In.) |
Sub Brand: | DiscoGrip |
Color Code: | Red |
Overall Length mm: | 19.8 (mm) |
Product Type: | Loose Piece Disconnect |
Insulation Diameter In: | 0.13 (In.) |
Overall Height mm: | 5.6 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. |
Download |
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |