D18-250-M

The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, is nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50.

Enhance your electrical connections with our vibration-resistant female disconnect in metallic brass, designed to withstand high levels of vibration and prevent failures. Featuring a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supporting a wire range of 12-10 AWG (4.0-6.0 mm²), it ensures secure and reliable connectivity. With a length of 0.72" (18.3 mm) and width of 0.25" (6.4 mm), this non-insulated disconnect is nickel-plated for durability and longevity. Its standard barrel configuration and brazed seam barrel construction guarantee optimal performance. Each box contains 50 units, making it suitable for various applications. Operating at a maximum temperature of 150°C (302°F) and RoHS compliant, this disconnect is a quality choice for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D18-250-M
Maximum Operating Temperature:150 °C, 302 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Non-Insulated
Minimum Wire Size:10 AWG
Wire Size:10 AWG
Barrel Type:Sleeved Barrel
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PAND18-250-M
Supplier Product:Disconnects
Wire Strip Length In :0.28 (In.)
Color Code:Metallic
Overall Height mm :16.8 (mm)
Maximum Copper Conductor Size AWG :#10 (AWG)
Maximum Voltage V :2000 (V)
Overall Thickness mm :0.4 (mm)
Minimum Copper Conductor Size AWG :#12 (AWG)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600,-A(D10-250 ONLY), CT-1570, CT-2457CH, CT-2500, CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2457CH, CT-2500, CT-160, Ct-260
Wire Strip Length mm :7.1 (mm)
Product Type:Loose Piece Disconnect
Overall Length mm :3 (mm)
Overall Width In :0.3 (In.)
Overall Thickness In :0.16 (In.)
Overall Width mm :7.6 (mm)
Overall Height In :0.66 (In.)
Overall Length In :0.12 (In.)
Sub Brand:Pan-Term
Standards Met:UL Recognized, UL Listed 20H3 E78522; CSA Certified LR31212 , C22.2 No.153

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: