DNF18-110FIB-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.

Enhance your electrical connections with our vibration-resistant female disconnect, meticulously crafted from tin-plated brass and housed in durable red nylon for optimal insulation. Featuring a 0.110 x 0.032" tab size and supporting a wire range of 22-18 AWG, this disconnect ensures secure and efficient conductivity. With a compact size of 0.71" in length and 0.19" in width, it is perfect for various applications. The funnel entry barrel design and butted seam construction guarantee easy installation and reliable performance. Each bottle contains 100 pieces of this RoHS-compliant disconnect, ideal for professional or DIY projects. With a maximum operating temperature of 105°C (221°F), it is built to withstand harsh conditions, making it a must-have in your toolkit. Upgrade your connectivity solutions today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-110FIB-C
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.12 in, 3 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.11 in, 2.8 mm
SKU:PANDNF18-110FIB-C
Supplier Product:Disconnects
Insulation Diameter In :0.12 (In.)
Product Type:Loose Piece Disconnect
Overall Length In :0.71 (In.)
Wire Strip Length In :0.28 (In.)
Overall Length mm :18 (mm)
Overall Width mm :4.8 (mm)
Overall Width In :0.19 (In.)
Color Code:Red
Overall Height In :0.16 (In.)
Insulation Diameter mm :3 (mm)
Flammability Rating:HB
Minimum Copper Conductor Size AWG :#18 (AWG)
Maximum Copper Conductor Size AWG :#22 (AWG)
Sub Brand:Pan-Term
Overall Height mm :4.1 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Maximum Voltage V :600 (V)
For Use With:CT-520, CT-1525, CT-2500,(CT-2525CH: APKT), CT-100A, CT-600-A
Wire Strip Length mm :7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: