PNF14-6R-M

Ring Terminal, 16 – 14 AWG, #6 stud size, funnel entry, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-107  
Enhance your electrical connections with our 16 - 14 AWG Ring Terminal. Designed for #6 stud size compatibility, this terminal features a convenient funnel entry for easy installation. The nylon insulation ensures safety and durability, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V (1kV). Crafted from high-quality copper with a tinned finish, it guarantees reliable conductivity. The insulation grip sleeve and 11mm barrel length provide secure wire termination, accommodating up to 4.1mm (0.16 in) of wire insulation diameter. RoHS compliant and available in bulk packaging, it's an essential component for various applications in the electrical and electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-6R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Outside Diameter:.24 in, 6.1 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:11 mm, .44 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-107
SKU:PANPNF14-6R-M
Supplier Product:Ring Terminals
CSA Temperature Rating:221
Overall Length In:0.87 (In.)
Stud Hole Size mm:152.4 (mm)
Overall Length mm:22.1 (mm)
Tongue Width mm:7.9 (mm)
Tongue Length In:0.44 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Minimum Wire Insulation Diameter mm:20.3 (mm)
Stud Hole Size In:6.00 (In.)
Wire Strip Length In:0.21 (In.)
Tongue Thickness In:0.32 (In.)
Minimum Copper Conductor Size AWG SOL:16 AWG
Tongue Width In:0.31 (In.)
Minimum Copper Conductor Size AWG STR:16 AWG
Minimum Wire Insulation Diameter In:0.8 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Thickness mm:8.1 (mm)
Insulation Diameter In:0.16 (In.)
Maximum Copper Conductor Size AWG SOL:14 AWG
Maximum Copper Conductor Size AWG STR:14 AWG
Finish Coating:Tinned
Sub Brand:Pan-Term
Tongue Length mm:11 (mm)
Overall Width In:0.31 (In.)
Insulation Diameter mm:4.1 (mm)
Color Code:Blue
Overall Width mm:7.9 (mm)
Wire Strip Length mm:5.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: