PNF10-6R-D

Ring Terminal, 12 – 10 AWG, #6 stud size, funnel entry, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-111  
Enhance your electrical connections with our Ring Terminal, designed for secure and efficient crimping onto wires. Suitable for 12-10 AWG cables with a #6 stud size, this terminal features a convenient funnel entry for easy installation. The nylon insulation provides added safety, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V. Crafted from copper with a tinned finish, it ensures reliable conductivity and durability. The insulation grip sleeve design and .31-inch outside diameter make it ideal for various applications, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connection solutions with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-6R-D
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-111
SKU:PANPNF10-6R-D
Supplier Product:Ring Terminals
Sub Brand:Pan-Term
Overall Width In:0.37 (In.)
Tongue Length In:0.53 (In.)
Stud Hole Size In:6.00 (In.)
Tongue Width In:0.37 (In.)
Color Code:Yellow
Maximum Copper Conductor Size AWG STR:12 AWG
Finish Coating:Tinned
Minimum Copper Conductor Size AWG STR:10 AWG
Overall Length mm:26.9 (mm)
Insulation Diameter In:0.23 (In.)
Tongue Thickness In:0.04 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Maximum Copper Conductor Size AWG SOL:12 AWG
Overall Length In:1.06 (In.)
Stud Hole Size mm:152.4 (mm)
Tongue Length mm:13.5 (mm)
Insulation Diameter mm:5.7 (mm)
Wire Strip Length In:0.28 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG SOL:10 AWG
Wire Strip Length mm:7.1 (mm)
Overall Width mm:9.4 (mm)
CSA Temperature Rating:221
Tongue Width mm:9.4 (mm)
Tongue Thickness mm:1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: