DNF18-250M-C

The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.

Introducing our vibration-resistant male tab disconnect, essential for secure electrical connections. Crafted from durable nickel-plated copper, this disconnect ensures reliable conductivity. Housed in vibrant red nylon with barrel insulation, it offers both safety and efficiency. Supporting a wire range of 22-18 AWG, it caters to various needs. With a tab size of 0.250 x 0.032", it guarantees a snug fit. Measuring 0.90" in length and 0.25" in width, it's compact yet powerful. Featuring an insulation grip sleeve barrel, it's designed for easy handling. Each bottle contains 100 disconnects, making it ideal for bulk usage. RoHS compliant and with a maximum operating temperature of 105°C, it meets industry standards for quality and safety. Say goodbye to unreliable connections with our male tab disconnect.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-250M-C
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Finish/Coating:Nickel
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.14 in, 3.5 mm
Barrel Type:Insulation Grip Sleeve
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF18-250M-C
Supplier Product:Disconnects
Wire Strip Length In:0.28 (In.)
For Use With:CT-100, CT-1550, CT-1551, CT-160, CT-260
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Minimum Copper Conductor Size AWG:#18 (AWG)
Overall Length mm:22.9 (mm)
Insulation Diameter mm:3.5 (mm)
Maximum Copper Conductor Size AWG:#22 (AWG)
Overall Width In:0.25 (In.)
Overall Thickness In:0.03 (In.)
Sub Brand:Pan-Term
Insulation Diameter In:0.14 (In.)
Color Code:Red
Overall Width mm:6.4 (mm)
Product Type:Loose Piece Disconnect
Overall Thickness mm:0.8 (mm)
Overall Height mm:0.8 (mm)
Maximum Voltage V:600 (V)
Wire Strip Length mm:7.1 (mm)
Flammability Rating:HB
Overall Height In:0.03 (In.)
Overall Length In:0.9 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: