PV18-8RB-3K
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 - 18 AWG wire range, #8 stud size.
Enhance your wire connections with our high-quality Ring Terminal. Designed for 22-18 AWG wires, this vinyl-insulated terminal features a #8 stud size for secure attachment. With a maximum operating temperature of 105°C and a voltage rating of 600V, it ensures reliable performance in various applications. The funnel entry and plastic insulation crimp make installation easy, while the durable copper construction with tin plating offers excellent conductivity and corrosion resistance. RoHS compliant and meticulously crafted, this terminal is a must-have for professionals in need of top-tier connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV18-8RB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Outside Diameter: | .15 in, 3.8 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .35 in, 8.9 mm |
Wire Insulation Diameter: | .15 in, 3.8 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Funnel Entry Ring Terminal |
SKU: | PANPV18-8RB-3K |
Supplier Product: | Ring Terminals |
Tongue Length In: | 0.51 (In.) |
Overall Length In: | 0.86 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Tongue Width mm: | 7.9 (mm) |
Tongue Length mm: | 12.9 (mm) |
Overall Width In: | 0.31 (In.) |
Flammability Rating: | UL 94 V-0 |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Overall Width mm: | 7.9 (mm) |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Overall Length mm: | 21.8 (mm) |
Tongue Thickness mm: | 0.8 (mm) |
Stud Hole Size mm: | 4.3 (mm) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Stud Hole Size In: | 1/6 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Wire Strip Length mm: | 6.4 (mm) |
Color Code: | Red |
Sub Brand: | Reel Smart |
Insulation Diameter mm: | 3.7 (mm) |
Tongue Width In: | 0.31 (In.) |
Finish Coating: | Tin-Plated |
Wire Strip Length In: | 0.25 (In.) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Insulation Diameter In: | 0.15 (In.) |
For Use With: | CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-1, CD9-1A, CD-800-1, CD9-1B |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. |
Download |
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |