FSD80-18-D
Polypropylene insulated ferrules single wire blue DIN end sleeve, 14 AWG (2.5mm²), .71(18.0mm) pin length.
Enhance your wire connections with these blue-insulated ferrules, meticulously crafted for optimal performance. Designed for 14 AWG wires, these single wire sleeves boast a durable polypropylene construction that ensures reliable insulation. The DIN end sleeve features a .71-inch pin length, making it suitable for various applications. With a maximum operating temperature of 105°C (221°F) and a tin-plated finish, these ferrules guarantee both high performance and longevity. Trust in their copper material and RoHS compliance for eco-friendly peace of mind. Ideal for use in crimp terminals, housings, splices, and lugs, these ferrules are essential components for any electrical project. Upgrade your wire connections with precision and confidence.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD80-18-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 17.5 mm, .69 in |
Material: | Copper |
Pin Length: | 18 mm, .71 in |
Inside Diameter: | .09 in, 2.3 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD80-18-D |
Insulation Diameter In: | 0.14 (In.) |
Flammability Rating: | UL 94 HB |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14 |
Wire Strip Length mm: | 22.2 (mm) |
Insulation Diameter mm: | 3.4 (mm) |
Insulation Type: | Polypropylene |
Finish Coating: | Tin-Plated |
Wire Strip Length In: | 0.87 (In.) |
Insulation Material: | Polypropylene |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |