G1X3LG6-A

Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, adhesive, light gray.

Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable PVC in a sleek light gray hue, this duct features a 1-inch width and 3-inch height, ideal for accommodating various cables. With a convenient 6-foot length, it's perfect for larger installations. The adhesive backing ensures secure mounting, while the lead-free construction guarantees safety. RoHS compliant and designed for easy installation, this wide slot wiring duct is an essential component for efficient wire management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X3LG6-A
Color:Light Gray
Mount Type:Mounting Holes with Adhesive
Overall Width:1.25 in, 31.8 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X3LG6-A
Supplier Product:Wiring Duct
Measurement System:Metric
Cover Part Number:C1LG6
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Sub Brand:Panduct®
Wiring Duct Type:G
Standards Met:RoHS Compliant, UL Recognized, CE Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: