G1X4LG6-A

Panduct® type G wide slot wiring duct, 1 W x 4 H, 6' length, PVC, adhesive, light gray.

Enhance cable organization with our Panduct® type G wide slot wiring duct. This durable PVC duct, in a light gray hue, measures 1 W x 4 H and spans 6 feet in length. Featuring adhesive backing for easy installation, it is designed for efficient wire routing. With mounting holes included, it offers versatile placement options. RoHS compliant and crafted from lead-free PVC material, it ensures safety and environmental responsibility. The .31-inch slot width accommodates various cable sizes, while the overall dimensions of 1.25 inches in width and 4.1 inches in height make it suitable for a range of applications. Perfect for Wire & Cable Management, this wide slot wiring duct is a reliable solution for organizing cables in any space.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X4LG6-A
Color:Light Gray
Mount Type:Mounting Holes with Adhesive
Overall Width:1.25 in, 31.8 mm
Overall Height:104.1 mm, 4.1 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:104.1 mm, 4.1 in
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X4LG6-A
Supplier Product:Wiring Duct
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Wiring Duct Type:G
Sub Brand:Panduct®
Cover Part Number:C1LG6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: