HSTT100-48-5

Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 1.00”D x 3.94’L (25.4mm x 1.2m), Black, 5pc.

Shield your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable Cross-link Polyolefin, this tubing offers ultimate protection against abrasion, fire, and chemicals. Simply heat it to watch it shrink snugly around your components. With an expanded diameter of 1 inch and a length of 4 feet, it's perfect for a wide range of applications. The black color adds a sleek touch, while the flame-retardant polyolefin material ensures safety. ROHS compliant for peace of mind, this tubing is a must-have for any project requiring reliable insulation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT100-48-5
Color:Black
Overall Length:1.2 m, 4 ft
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1 in, 25.4 mm
SKU:PANHSTT100-48-5
Nominal Diameter mm:25.4 (mm)
Application:For Dry Locations
Resistance Properties:Heat-Resistant
Nominal Recovered Wall Thickness mm:0.9 (mm)
Nominal Diameter In:1 (In.)
Nominal Recovered Wall Thickness In:0.035 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: