JB1DIW-A

Single gang one-piece deep outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.23in L x 3.48in W x 2.75in H (133.0mm x 88.5mm x 69.8mm). Breakouts for 1/2in, 3/4in , or 1in diameter conduit, International White.

Enhance your wiring setup with our Single Gang One-Piece Deep Outlet Box. Designed for seamless integration with Pan-Way® LD profile raceway systems, this box features an adhesive backing for easy installation. Crafted from durable ABS material, it ensures long-lasting performance. With breakouts for 1/2in, 3/4in, or 1in diameter conduits, it offers versatility for various applications. Compatible with Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate, it allows for convenient customization. The International White finish adds a sleek touch to any environment. Overall dimensions of 5.23in L x 3.48in W x 2.75in H make it compact yet spacious. Elevate your wire and cable management with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JB1DIW-A
Color:Off White1
Overall Width:3.48 in, 88.5 mm
Overall Height:2.75 in, 69.8 mm
Overall Length:5.23 in, 133 mm
Material:ABS
Product:Surface Raceway Receptacles
Raceway Type:One-Piece Outlet Box
Gang Type:Single Gang
SKU:PANJB1DIW-A
Application:1 Piece Junction Box
Standards Met:RoHS Compliant
Sub Brand:Pan-Way

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: