LCC6-38BDW-L

Two-hole, long barrel lug with window, #6 AWG wire, 3/8 stud hole (one slotted), .75 - 1 hole spacing.

Easily connect #6 AWG wires with our Two-hole Long Barrel Lug. This durable connector features a 3/8 stud hole, one of which is slotted for convenient installation. With a tongue width of .62 inches and an overall length of 3.08 inches, it's perfect for various applications. The inspection window on the long barrel ensures secure connections, while the blue color code allows for easy identification. RoHS compliant and made of tin-plated copper, this lug guarantees reliable performance. Perfect for professionals in need of high-quality compression connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-38BDW-L
Overall Length:3.08 in, 78.2 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.62 in, 15.7 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC6-38BDW-L
Wire Strip Length mm:28.6 (mm)
Panduit Die Index Number:P24
Tongue Thickness mm:1.5 (mm)
Burndy Die Index Number:7
Wire Strip Length In:1.13 (In.)
Sub Brand:Pan-Lug
Tongue Thickness In:0.06 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: