CF10IW-X

Coupler fitting for use with LD10 raceway, Off White, ABS, Length 2.00 in.

Enhance your wire and cable management setup with this sleek Coupler Fitting designed for seamless integration with LD10 raceway systems. Crafted from durable ABS material in an elegant Off White hue, this fitting guarantees both reliability and style. With a convenient Snap-On mount type, installation is a breeze. The 2-inch length provides ample space for cable organization, while the 1.6-inch width and .91-inch height ensure a streamlined profile. Perfect for low voltage applications, this RoHS-compliant accessory is a must-have for any professional wiring project. Upgrade your workspace with the Single Channel Raceway Coupler Fitting and experience the difference in both form and function.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.2 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF10IW-X
Standards Met:Ul94V-0, Ft4, Meets TIA/EIA Standards, UL5A Listed, UL Compliant.
For Use With:LD10
Application:Surface Raceway Products Provide Maximum Flexibility for Routing, Protecting, and Concealing High-Performance Copper, Voice, Video, Fiber Optic, and Electrical Wiring within any Enterprise Environment to Provide an Innovative and Satisfying Office Environ
Sub Brand:Pan-Way

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: