LD10IW8-A

One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, Off White, PVC, Length 8.00 ft.

Enhance your cable management with our one-piece latching surface raceway, designed for seamless organization. This 8-foot length solution, crafted from durable PVC in a sleek Off White finish, offers both practicality and aesthetics. With pre-applied adhesive backed tape for easy installation, it's perfect for low voltage applications. The slim 1.51-inch width and channel fitting type ensure a tidy setup, while RoHS compliance guarantees environmental responsibility. Elevate your wire and cable organization with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10IW8-A
Color:Off-White
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10IW8-A
Application:Pan-Way ® LD Surface Raceways are designed to provide easy and economical solutions for routing any low voltage cable along smooth and clean perimeter walls, baseboards or ceilings. This raceway is a perfect solution for schools, hospitals, offices, homes
Standards Met:Ul94V-0, Ft4, Meets TIA/EIA Standards, UL5A Listed, UL Compliant.
Sub Brand:Pan-Way
For Use With:LD Raceway

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: