LCA4/0-38F-X

One-hole, standard barrel with window lug, 4/0 AWG wire, 90° angle tongue, 3/8 stud hole.

Enhance your electrical connections with our one-hole compression lug, designed for 4/0 AWG wires. Featuring a 90° angle tongue and a 3/8 stud hole, this lug offers reliable performance in various applications. The standard barrel with an inspection window allows for easy visual inspection, while the purple color code ensures quick identification. Made of tin-plated copper, it guarantees excellent conductivity and durability. RoHS compliant, this lug meets environmental standards, making it a responsible choice for your projects. Elevate your connections with this high-quality compression lug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4/0-38F-X
Overall Length:1.84 in, 46.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.06 in, 26.9 mm
Barrel Length:1.19 in, 30.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Purple
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA4/0-38F-X
Tongue Thickness In :0.14 (In.)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Sub Brand:Pan-Lug
Burndy Die Index Number:15
Panduit Die Index Number:P54
Wire Strip Length mm :31.8 (mm)
Tongue Thickness mm :3.6 (mm)
Wire Strip Length In :1.25 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: