LCA8-10-L

One-hole, standard barrel with window lug, #8 AWG wire, #10 stud hole.

Enhance your electrical connections with our #8 AWG Compression Lug, designed for secure attachment to #10 stud holes. Featuring a one-hole, standard barrel with a convenient inspection window lug, this connector ensures easy visual confirmation of proper installation. With an overall length of 1.25 inches, it offers ample reach for various applications. The tin-plated copper construction guarantees reliable conductivity, while the red color code allows for quick and accurate identification. RoHS compliant, this lug is not only high-performing but also environmentally friendly. Upgrade your crimp terminals with this essential component for seamless connectivity in any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA8-10-L
Overall Length:1.25 in, 31.8 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:10.4 mm, .41 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA8-10-L
Burndy Die Index Number:49
Panduit Die Index Number:21
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness mm:2 (mm)
Wire Strip Length In:42,952 (In.)
Sub Brand:Pan-Lug
Tongue Thickness In:0.08 (In.)
Wire Strip Length mm:15.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: