LCAN2/0-38-X

One-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, 3/8 stud hole.

Introducing our one-hole compression lug designed for secure wire termination. This connector features a narrow tongue lug suitable for 2/0 AWG wire, with a 3/8 stud hole for easy installation. The standard barrel with an inspection window ensures proper crimping, while the black color code adds organization to your setup. Made of tin-plated copper, this lug guarantees reliable conductivity. With an overall length of 2.17 inches and a tongue width of .58 inches, it's ideal for various applications. Straight tongue angle and ROHS compliance further enhance its versatility. Upgrade your connectivity with this high-quality compression lug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN2/0-38-X
Overall Length:2.17 in, 54.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.58 in, 13.2 mm
Barrel Length:.98 in, 24.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN2/0-38-X
Burndy Die Index Number:13
Tongue Thickness mm:3.3 (mm)
Wire Strip Length mm:27 (mm)
Sub Brand:Pan-Lug
Tongue Thickness In:0.15 (In.)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Panduit Die Index Number:P45
Wire Strip Length In:1.06 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: