PV10-56R-D

Ring Terminal, 12 – 10 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our high-quality Ring Terminal. Designed for 12-10 AWG wires with a 5/16" stud size, this terminal features durable copper construction with vinyl insulation for optimal performance. The funnel entry barrel allows for easy wire insertion, while the tin-plated finish ensures secure connectivity. With a maximum operating temperature of 75°C and a voltage rating of 300V, this terminal is suitable for various applications. Each package contains loose pieces for convenient use, making it a must-have for your connector collection. Rest assured, it meets RoHS compliance standards, guaranteeing its environmental responsibility. Upgrade your crimping setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-56R-D
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:15.6 mm, .62 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-56R-D
Supplier Product:Ring Terminals
Tongue Thickness mm:1 (mm)
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Tongue Width mm:13.2 (mm)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Tongue Thickness In:0.04 (In.)
Tongue Length In:0.62 (In.)
Wire Strip Length mm:7.9 (mm)
Minimum Metric Conductor Size mm:4 (mm²)
Insulation Diameter mm:5.7 (mm)
For Use With:CT-100
Maximum Copper Conductor Size AWG SOL:#10 AWG
Minimum Copper Conductor Size AWG STR:#12 AWG
Overall Width In:0.52 (In.)
Color Code:Yellow
Wire Strip Length In:0.31 (In.)
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm:6 (mm²)
Overall Width mm:13.2 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
Insulation Diameter In:0.23 (In.)
Overall Length mm:31.2 (mm)
Tongue Width In:0.52 (In.)
Tongue Length mm:15.6 (mm)
Overall Length In:1.23 (In.)
Flammability Rating:UL 94 V-0
Stud Hole Size mm:8.4 (mm)
Stud Hole Size In:33/100 (In.)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: