LCAX4/0-14-X

One-hole, flex lug, 4/0 AWG wire, 1/4 stud hole.

Upgrade your electrical connections with our one-hole flex lug, designed for optimal performance. This lug is compatible with 4/0 AWG wire and features a 1/4 stud hole for secure attachment. With an overall length of 58.4 mm and a tongue width of 1.19 in, it offers ample space for efficient connectivity. The barrel is 1.03 in long and includes an inspection window for easy maintenance. Finished in a vibrant purple color code, this compression lug is not only functional but also visually distinctive. Crafted from tin-plated copper, it guarantees reliable conductivity. Fully compliant with RoHS standards, this lug is a sustainable choice for your projects. Trust in our Compression Lugs for top-quality electrical solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: Panduit LCAX4/0-14-X
Overall Length: 2.3 in, 58.4 mm
Stud Hole Size: 42.826 in, 6.4 mm
Tongue Width: 1.19 in, 30.2 mm
Barrel Length: 1.03 in, 26.2 mm
Barrel Type: Standard Barrel Length with Inspection Window
Color Code: Purple
Product: Compression Lugs
Product Type: Tin-Plated Copper Compression Connectors - Lugs
Tongue Type: Standard Tongue Width
Tongue Angle: Straight
SKU: PANLCAX4/0-14-X
Tongue Thickness In: 0.16 (In.)
Wire Strip Length In: 10,625 (In.)
Panduit Die Index Number: P54
Tongue Thickness mm: 4.1 (mm)
Sub Brand: Pan-Lug
Burndy Die Index Number: 15
Wire Strip Length mm: 27 (mm)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: