LCAX8-56-L
One-hole, flex lug, #8 AWG wire, 5/16 stud hole.
Enhance electrical connections with our one-hole flex lug, designed for #8 AWG wire with a 5/16 stud hole. With an overall length of 33.5mm and a tongue width of .56 inches, these compression lugs ensure secure and efficient installations. Featuring a standard barrel length with an inspection window, they offer easy maintenance and inspection. The tin-plated copper construction guarantees durability, while the red color code allows for quick identification. RoHS compliant and suitable for various applications, these lugs are essential components for any project requiring reliable connectivity.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX8-56-L |
Overall Length: | 1.32 in, 33.5 mm |
Stud Hole Size: | 42.491 in, 7.9 mm |
Tongue Width: | .56 in, 14.2 mm |
Barrel Length: | .42 in, 10.7 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Red |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCAX8-56-L |
Sub Brand: | Pan-Lug |
Wire Strip Length In: | 42,767 (In.) |
Tongue Thickness In: | 0.05 (In.) |
Tongue Thickness mm: | 1.3 (mm) |
Wire Strip Length mm: | 12.7 (mm) |
Panduit Die Index Number: | P21 |
Burndy Die Index Number: | 49 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |