LCB4-14-L

One-hole, long barrel lug, #4 - #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole.

Prepare for secure and efficient wire connections with our one-hole long barrel lug. Designed for #4 - #3 AWG STR and #2 AWG SOL wire, this lug features a sturdy 1/4 stud hole for easy installation. With an overall length of 1.95 inches and a tongue width of .55 inches, it offers ample space for reliable connections. The durable tin-plated copper construction ensures long-lasting performance, while the gray color code allows for easy identification. Perfect for various applications, this compression lug is RoHS compliant, guaranteeing its environmental responsibility. Trust in its quality and compatibility for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB4-14-L
Overall Length:1.95 in, 49.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB4-14-L
Wire Strip Length mm:28.6 (mm)
Sub Brand:Pan-Lug
Burndy Die Index Number:8
Tongue Thickness In:0.09 (In.)
Wire Strip Length In:1.13 (In.)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Panduit Die Index Number:P29
Tongue Thickness mm:2.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: