LCD2/0-14AF-X

Two-hole, standard barrel lug with window, 2/0 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

Enhance your electrical connections with our two-hole standard barrel lug. Designed for 2/0 AWG wire, this lug features a 1/4 stud hole with a 90° angle tongue for secure attachment. With an overall length of 2.22 inches, it offers ample space for efficient installation. The .63-inch hole spacing ensures proper alignment, while the .98-inch barrel length with an inspection window allows for easy maintenance. Constructed from tin-plated copper for reliable conductivity, this lug is finished in black for quick identification. RoHS compliant and suitable for compression applications, it's a must-have for any professional electrician. Upgrade your toolkit with this essential connector for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2/0-14AF-X
Overall Length:2.22 in, 56.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:21.6 mm, .85 in
Barrel Length:24.9 mm, .98 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD2/0-14AF-X
Wire Strip Length In:1.06 (In.)
Panduit Die Index Number:P45
Sub Brand:Pan-Lug
Tongue Thickness In:0.13 (In.)
Wire Strip Length mm:27 (mm)
Tongue Thickness mm:3.3 (mm)
Burndy Die Index Number:13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: