LCD4-14AF-L

Two-hole, standard barrel lug with window, #4 - #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing, 90

Enhance your electrical connections with our two-hole compression lug. Designed for secure attachment, this lug accommodates #4 - #3 AWG STR and #2 AWG SOL wires, with a 1/4 stud hole for easy installation. Featuring an inspection window for added convenience, it ensures a reliable connection every time. The durable tin-plated copper construction guarantees optimal conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for a range of applications, this lug is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4-14AF-L
Overall Length:1.74 in, 44.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCD4-14AF-L
Sub Brand:Pan-Lug
Panduit Die Index Number:29
Tongue Thickness mm:2.3 (mm)
Burndy Die Index Number:8
Wire Strip Length In:42,954 (In.)
Tongue Thickness In:0.09 (In.)
Wire Strip Length mm:22.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: