LCA8-14F-L

One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 1/4 stud hole.

Enhance your electrical connections with our high-quality compression lugs. Designed for #8 AWG wire, these lugs feature a one-hole, standard barrel with a convenient window lug for easy inspection. The 90° angle tongue and 1/4 stud hole offer secure and efficient installation. With an overall length of .99 inches and a durable tin-plated copper construction, these connectors ensure reliable performance. The red color code adds a visual cue for quick identification, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, these compression lugs are a must-have for any professional electrician or DIY enthusiast. Elevate your projects with the ultimate in connectivity technology.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA8-14F-L
Overall Length:25.1 mm, .99 in
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA8-14F-L
Wire Strip Length In:42,952 (In.)
Tongue Thickness mm:1.8 (mm)
Burndy Die Index Number:49
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Wire Strip Length mm:15.9 (mm)
Tongue Thickness In:0.07 (In.)
Sub Brand:Pan-Lug
Panduit Die Index Number:P21

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: