LCD2/0-14BF-X

Two-hole, standard barrel lug with window, 2/0 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

Enhance your electrical connections with our Two-hole Compression Lug. Designed for 2/0 AWG wire, this connector features a 1/4 stud hole and .75 hole spacing, making it ideal for secure installations. The 90° angle tongue ensures a reliable fit, while the inspection window allows for easy visual confirmation. With a black color code and tin-plated copper construction, it offers both durability and a sleek appearance. RoHS compliant for environmental responsibility, this lug is a must-have for any professional or DIY project. Elevate your crimping game with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2/0-14BF-X
Overall Length:2.34 in, 59.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:21.6 mm, .85 in
Barrel Length:24.9 mm, .98 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD2/0-14BF-X
Panduit Die Index Number:P45
Wire Strip Length mm:27 (mm)
Sub Brand:Pan-Lug
Wire Strip Length In:1.06 (In.)
Tongue Thickness mm:3.3 (mm)
Burndy Die Index Number:13
Tongue Thickness In:0.13 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: