LCDX2-38D-E

Two-hole, flex lug, #2 AWG wire, 3/8 stud hole, 1 hole spacing.

Enhance your electrical connections with our high-quality Compression Lugs. Designed for #2 AWG wire, these flex lugs feature a durable construction with a 3/8 stud hole for secure fastening. With a convenient one-hole spacing and an overall length of 2.7 inches, they offer versatility and ease of use. The brown color code adds efficiency to your workflow, while the RoHS compliance ensures environmental responsibility. Perfect for various applications, our Compression Lugs are a reliable choice for professionals in need of top-tier connectors. Upgrade your setup with these essential components for optimal performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX2-38D-E
Overall Length:2.7 in, 68.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX2-38D-E
Wire Strip Length In:42,675 (In.)
Tongue Thickness In:0.11 (In.)
Panduit Die Index Number:P33
Sub Brand:Pan-Lug
Tongue Thickness mm:2.8 (mm)
Wire Strip Length mm:17 (mm)
Burndy Die Index Number:10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: