MP350-C

Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, standard package.

Identify and label your harnesses with ease using our Harness Identification Marker Plate. Measuring 3.50" x 0.75" (88.9mm x 19.1mm) and crafted from durable white Nylon 6.6, this essential accessory ensures clear and long-lasting organization. Perfect for indoor use, it complies with RoHS standards and comes in a standard package for convenience. Simply attach it with cable ties for efficient wire and cable management. Stay organized and efficient with this must-have marker plate.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP350-C
Color:White
Overall Width:19 mm, .75 in
Overall Length:3.5 in, 88.9 mm
Material:Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:Indoor
SKU:PANMP350-C
Standards Met:RoHS Compliant.
For Use With:Cable Ties : M, I, S
Application:Use as Flags, Tags, or Wrap-around Identification Plates to Clearly Identify all Wire Harnesses

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: