P12-56HDR-D
Ring Terminal, 16-12 AWG, 5/16" stud size, heavy duty, non-insulated, bulk package.
Enhance your electrical connections with our heavy-duty Ring Terminal. Designed for 16-12 AWG wire, with a 5/16" stud size, it ensures a secure attachment. Crafted from high-quality copper with a durable tin-plated finish, this non-insulated terminal guarantees reliable conductivity. Operating at temperatures up to 150°C (302°F) and rated for 2000V, it's suitable for demanding environments. The brazed seam barrel, with a length of 8.9mm (.35 in), provides added strength. Perfect for bulk applications, this terminal is a must-have for professionals seeking efficiency and performance. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | P12-56HDR-D |
Maximum Operating Temperature: | 150 °C, 302 °F |
Voltage: | 2 kV, 2000 V |
Outside Diameter: | .52 in, .5 mm |
Material: | Copper |
Insulation Material: | Non-Insulated |
Barrel Length: | .35 in, 8.9 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANP12-56HDR-D |
Supplier Product: | Ring Terminals |
Insulation Diameter In: | 0.22 (In.) |
Color Code: | Silver |
Standards Met: | CT-100, CT-200,CT-570, CT-1570 |
Minimum Wire Insulation Diameter In: | 0.33 (In.) |
Overall Length mm: | 24.4 (mm) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Maximum Copper Conductor Size AWG STR: | #12 AWG |
Maximum Metric Conductor Size mm: | 4 (mm²) |
Inside Diameter mm: | 3 (mm) |
Minimum Wire Insulation Diameter mm: | 8.4 (mm) |
Inside Diameter In: | 0.12 (In.) |
Overall Length In: | 0.96 (In.) |
Tongue Thickness mm: | 1.3 (mm) |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Tongue Thickness In: | 0.05 (In.) |
Finish Coating: | Tin-Plated |
Insulation Diameter mm: | 5.6 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width In: | 0.52 (In.) |
Maximum Copper Conductor Size AWG SOL: | #12 AWG |
Tongue Width In: | 0.52 (In.) |
Overall Width mm: | 13.2 (mm) |
Flammability Rating: | UL 587-H |
Sub Brand: | Pan-Term |
Tongue Width mm: | 13.2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |