P14-6R-C

Ring Terminal, 18 – 14 AWG, #6 stud size, non-insulated, standard package.

Enhance your electrical connections with our Ring Terminal, designed for 18-14 AWG wires and #6 stud sizes. Crafted from durable copper with a tin-plated finish, this non-insulated terminal ensures reliable conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it guarantees performance in various environments. The brazed seam barrel, measuring 6.4mm in diameter, provides secure wire attachment. RoHS compliant and supplied in standard packaging, it's an essential component for professionals in the field. Upgrade your crimping setup with this high-quality terminal for optimal efficiency and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-6R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.25 in, 6.4 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP14-6R-C
Supplier Product:Ring Terminals
Color Code:Silver
Finish Coating:Tin-Plated
Overall Width In:0.25 (In.)
Inside Diameter In:0.09 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Tongue Thickness In:0.03 (In.)
Wire Strip Length mm:7.1 (mm)
Inside Diameter mm:2.3 (mm)
Minimum Copper Conductor Size AWG STR:#18 AWG
Tongue Width mm:6.4 (mm)
Overall Width mm:6.4 (mm)
Overall Length In:0.62 (In.)
Insulation Diameter mm:4.1 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Width In:0.25 (In.)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Minimum Copper Conductor Size AWG SOL:#18 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Sub Brand:Pan-Term
Wire Strip Length In:0.28 (In.)
Minimum Wire Insulation Diameter In:0.15 (In.)
Tongue Thickness mm:0.8 (mm)
Overall Length mm:15.7 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Flammability Rating:UL 587-H
Insulation Diameter In:0.16 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: