DNFR14250FIB-KD

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces.

Upgrade your electrical connections with our vibration-resistant right angle female disconnect. Crafted from durable brass with a tinned finish, this fully insulated connector in blue nylon guarantees reliability. Featuring a 0.250 x 0.032 tab size and supporting 16-14 AWG wires, it ensures a secure fit for various applications. With a compact design measuring 0.57" in length, 0.37" in width, and 0.60" in depth, it offers easy installation. The funnel entry configuration with insulation support and butted seam barrel enhances performance. Each reel includes 1500 pieces, making it ideal for bulk projects. Compliant with RoHS standards, this disconnect is a must-have in your toolkit for efficient crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNFR14250FIB-KD
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.18 in, 4.5 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect-Right Angle
Tab Size:.25 in, 6.3 mm
SKU:PANDNFR14250FIB-KD
Supplier Product:Disconnects
Overall Length mm:14.5 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Maximum Voltage V:600 (V)
Overall Length In:0.57 (In.)
For Use With:CD-800-9 CD9-9C
Overall Depth mm:15.2 (mm)
Insulation Diameter mm:4.6 (mm)
Overall Height mm:5.3 (mm)
Sub Brand:Reel Smart
Color Code:Blue
Product Type:Disconnects on a Reel
Wire Strip Length mm:7.1 (mm)
Overall Depth In:0.6 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Overall Height In:0.21 (In.)
Overall Width mm:9.4 (mm)
Maximum Copper Conductor Size AWG:#14 (AWG)
Insulation Diameter In:0.18 (In.)
Flammability Rating:HB
Wire Strip Length In:0.28 (In.)
Overall Width In:0.37 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download