P14-8R-C

Ring Terminal, 18 - 14 AWG, #8 stud size, non-insulated, standard package.

Enhance your electrical connections with our Ring Terminal for 18-14 AWG wires. Designed for a #8 stud size, this non-insulated terminal offers reliable performance at temperatures up to 150°C. With a maximum voltage rating of 2000V, it ensures safe and efficient operation. Crafted from high-quality copper with a tin-plated finish, it guarantees durability and conductivity. The brazed seam barrel construction provides a secure fit, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your crimping experience with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-8R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.28 in, 7 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP14-8R-C
Supplier Product:Ring Terminals
Overall Length In :0.71 (In.)
Tongue Thickness mm :0.8 (mm)
Maximum Copper Conductor Size AWG STR :#14 AWG
Tongue Width mm :7.9 (mm)
Insulation Diameter In :0.16 (In.)
Wire Strip Length In :0.28 (In.)
Minimum Wire Insulation Diameter mm :4.3 (mm)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Overall Width In :0.31 (In.)
Inside Diameter mm :2.3 (mm)
Insulation Diameter mm :4.1 (mm)
Minimum Copper Conductor Size AWG STR :#18 AWG
Color Code:Silver
Sub Brand:Pan-Term
Tongue Width In :0.31 (In.)
Tongue Thickness In :0.03 (In.)
Wire Strip Length mm :7.1 (mm)
Overall Length mm :18 (mm)
Inside Diameter In :0.09 (In.)
Maximum Copper Conductor Size AWG SOL :#14 AWG
Flammability Rating:UL 587-H
Minimum Wire Insulation Diameter In :0.17 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm :2.5 (mm²)
Minimum Copper Conductor Size AWG SOL :#18 AWG
Overall Width mm :7.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download