PNF14-56R-M

Ring Terminal, 16 - 14 AWG, 5/16" stud size, funnel entry, nylon insulated, bulk package.

Enhance your electrical connections with our Ring Terminal, designed for 16 - 14 AWG wires and featuring a 5/16" stud size for secure attachment. The funnel entry and nylon insulation ensure easy installation and reliable performance, even in high-temperature environments up to 105 °C (221 °F). With a maximum voltage rating of 1000 V, this terminal guarantees safe and efficient power transmission. Constructed from high-quality copper with a tinned finish, it offers excellent conductivity and corrosion resistance. The insulation grip sleeve design and ample barrel length provide added protection and stability, making it ideal for various industrial and commercial applications. RoHS compliant, this terminal meets international environmental standards, underscoring our commitment to sustainability. Elevate your wiring projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-56R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1 kV, 1000 V
Outside Diameter:.4 in, 10.2 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:.53 in, 13.5 mm
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
SKU:PANPNF14-56R-M
Supplier Product:Ring Terminals
Tongue Length In:0.53 (In.)
Wire Strip Length In:0.21 (In.)
Minimum Wire Insulation Diameter mm:8.6 (mm)
Minimum Copper Conductor Size AWG SOL:16 AWG
Tongue Width mm:11.7 (mm)
Sub Brand:Pan-Term
Tongue Thickness In:0.32 (In.)
Minimum Wire Insulation Diameter In:0.34 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Overall Width mm:11.7 (mm)
Maximum Copper Conductor Size AWG STR:14 AWG
Maximum Copper Conductor Size AWG SOL:14 AWG
Overall Length In:1.06 (In.)
Wire Strip Length mm:5.5 (mm)
Tongue Thickness mm:8.1 (mm)
Overall Length mm:26.9 (mm)
Insulation Diameter mm:4.1 (mm)
Finish Coating:Tinned
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
CSA Temperature Rating:221
Overall Width In:0.46 (In.)
Tongue Width In:0.46 (In.)
Color Code:Blue
Insulation Diameter In:0.16 (In.)
Tongue Length mm:13.5 (mm)
Minimum Copper Conductor Size AWG STR:16 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: