PCA11-4

Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '4'.

Easily identify wires with our Clip-On Wire Markers designed for cables with a diameter of 2.8mm. This pack of 300 markers in classic black and white features the number '4' for clear labeling. With a durable construction and RoHS compliance, these markers ensure efficient organization and compliance in any wiring project. Perfect for professionals and DIY enthusiasts alike, streamline your cable management with these essential accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA11-4
Minimum Cable Diameter:2.8 mm
Product:Wire Label Clip-Ons
Legend:4
SKU:PANPCA11-4
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: