PCA11-3

Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '3'.

Easily organize and identify wires with our Clip-On Wire Markers. Designed for cables with a diameter of 2.8mm or larger, these markers are perfect for categorizing and labeling your wiring setup. This pack includes 300 pieces in black and white, each featuring the number '3' for clear identification. With a secure clip-on design, these markers stay in place, ensuring long-lasting organization. Plus, they are RoHS compliant, guaranteeing their environmental friendliness. Streamline your cable management process with these convenient and durable wire markers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA11-3
Minimum Cable Diameter:2.8 mm
Product:Wire Label Clip-Ons
Legend:3
SKU:PANPCA11-3
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: