PESC-H-E
Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, earth (ground) symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package.
Enhance electrical safety with our Earth (Ground) Symbol markers, featuring a bold design for easy identification. Measuring 0.51" x 0.51", these vinyl cloth markers in black and yellow offer durability for indoor and outdoor use. With 68 markers per card and 10 cards per package, you'll have a total of 200 labels at your disposal. The yellow legend color on a black background ensures high visibility, while RoHS compliance guarantees environmental responsibility. Operating efficiently in temperatures ranging from -40°C to 77°C (-40°F to 170°F), these markers are essential for efficient labeling in various settings.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PESC-H-E |
Maximum Operating Temperature: | 77 °C, -40 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | .51 in, 12.96 mm |
Overall Height: | .51 in, 12.96 mm |
Material: | Vinyl Cloth |
Background Color: | Black, Yellow1 |
Environment Application: | Indoor/Outdoor1 |
Legend Color: | Yellow |
Number of Labels: | 200 |
SKU: | PANPESC-H-E |
Supplier Product: | Pre-Printed & Write-On Safety & QA Labels |
Legend Meaning: | EARTH (GROUND) |
Legend: | EARTH (GROUND) |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |