PLD-56
Electrical label in dispenser, 1.5" W x 1.0" H, high voltage symbol (ISO 3864), polyester adhesive, black/yellow, 200 labels per package.
Easily identify high voltage areas with our Electrical Label Dispenser, featuring 200 preprinted labels for efficient labeling. Measuring 1.5" W x 1.0" H, each label displays the internationally recognized high voltage symbol (ISO 3864) in a striking black and yellow color scheme. Constructed from durable adhesive polyester, these labels ensure long-lasting adherence in various environments. Stay compliant with RoHS regulations while enhancing safety protocols with this essential labeling solution. Perfect for facilities management, electrical work, and beyond.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLD-56 |
Material: | Adhesive Polyester |
Background Color: | Black/Yellow |
Legend Color: | Black |
Legend: | HIGH VOLTAGE SYMBOL (ISO 3864) |
Number of Labels: | 200 |
SKU: | PANPLD-56 |
Supplier Product: | Label Rolls & Dispensers |
Label Height In: | 1 (In.) |
Roll Length m: | 0 (m) |
Roll Length ft: | 0 (ft.) |
Label Width mm: | 38.1 (mm) |
Label Width In: | 1.5 (In.) |
Label Height mm: | 25.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/25/2019 | PAN20190225-1 - Packaging Change. Label roll will no longer be spooled out of the dispenser. | Download |