Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PHM2 |
SKU: | PANPHM2 |
Overall Length In: | 78.74 (In.) |
For Use With: | PAT1M, PAT1.5M Tool Head |
Color: | Black |
Overall Width mm: | 50.5 (mm) |
Overall Width In: | 1.99 (In.) |
Standards Met: | RoHS Complaint, CE Complaint |
Overall Length mm: | 2000 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |