PK10-10R-L
Ring terminal, 12 - 10 AWG, KYNAR insulated, # 10 stud size, bulk package.
Enhance your electrical connections with our KYNAR-insulated Ring Terminal. Designed for 12-10 AWG wires with a #10 stud size, this terminal ensures secure and efficient conductivity. Its copper construction, paired with a tin-plated finish, guarantees durability and corrosion resistance. With a maximum operating temperature of 150°C and a 600V voltage rating, it meets high-performance standards for various applications. The insulation grip sleeve and 11mm barrel length provide added safety and stability. RoHS compliant and available in a bulk package, it's the perfect choice for your crimping needs. Upgrade your connectivity with this reliable Ring Terminal.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PK10-10R-L |
Maximum Operating Temperature: | 150 °C, 302 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Kynar1 |
Barrel Length: | .44 in, 11 mm |
Wire Insulation Diameter: | .23 in, 5.7 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPK10-10R-L |
Supplier Product: | Ring Terminals |
Tongue Width mm: | 9.4 (mm) |
Wire Strip Length In: | 0.31 (In.) |
Color Code: | Yellow |
Finish Coating: | Tin-Plated |
Stud Hole Size mm: | 5.1 (mm) |
Tongue Thickness mm: | 10.2 (mm) |
Overall Length mm: | 26.9 (mm) |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Insulation Diameter mm: | 5.8 (mm) |
Tongue Length mm: | 22.1 (mm) |
Wire Strip Length mm: | 7.9 (mm) |
Overall Width In: | 0.37 (In.) |
Tongue Width In: | 0.37 (In.) |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Overall Length In: | 1.06 (In.) |
Tongue Thickness In: | 0.4 (In.) |
Overall Width mm: | 9.4 (mm) |
Insulation Diameter In: | 0.23 (In.) |
For Use With: | CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500 |
Sub Brand: | Pan-Term |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Flammability Rating: | UL 94 V-0 |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Tongue Length In: | 0.87 (In.) |
Stud Hole Size In: | 1/5 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |