PK14-8R-C
Ring terminal, 18 - 14 AWG, KYNAR insulated, # 8 stud size, bulk package.
Enhance your electrical connections with our high-quality Ring Terminal. Designed for 18 - 14 AWG wires with a # 8 stud size, this terminal features durable copper construction with KYNAR insulation ensuring reliable performance. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 600V (.6 kV), it's ideal for various industrial applications. The insulation grip sleeve and tin-plated finish provide added protection and longevity. RoHS compliant, this terminal is a safe and eco-friendly choice. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PK14-8R-C |
Maximum Operating Temperature: | 150 °C, 302 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Kynar1 |
Barrel Length: | .36 in, 9 nm |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin Plated |
Product Type: | Ring Terminal |
SKU: | PANPK14-8R-C |
Supplier Product: | Ring Terminals |
Finish Coating: | Tin-Plated |
Tongue Thickness mm : | 0.8 (mm) |
Minimum Copper Conductor Size AWG SOL : | #18 AWG |
Maximum Copper Conductor Size AWG STR : | #14 AWG |
For Use With: | CT-100A, CT-600- CT-1550, CT-1551, CT-2500 |
Insulation Diameter In : | 0.16 (In.) |
Tongue Length In : | 0.71 (In.) |
Standards Met: | UL Listed 587H E52164 |
Inside Diameter mm : | 4.1 (mm) |
Color Code: | Blue |
Tongue Thickness In : | 0.03 (In.) |
Insulation Diameter mm : | 4.1 (mm) |
Stud Hole Size mm : | 4.3 (mm) |
Overall Width mm : | 7.9 (mm) |
Wire Strip Length In : | 0.25 (In.) |
Maximum Copper Conductor Size AWG SOL : | #14 AWG |
Minimum Copper Conductor Size AWG STR : | #18 AWG |
Overall Length mm : | 22.1 (mm) |
Tongue Width In : | 0.31 (In.) |
Overall Width In : | 0.31 (In.) |
Flammability Rating: | UL 94 V-0 |
Tongue Length mm : | 18 (mm) |
Stud Hole Size In : | 1/6 (In.) |
Overall Length In : | 0.87 (In.) |
Inside Diameter In : | 0.16 (In.) |
Tongue Width mm : | 7.9 (mm) |
Sub Brand: | Pan-Term |
Wire Strip Length mm : | 6.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download |