PK18-8R-C
Ring terminal, 22 – 16 AWG, KYNAR insulated, #8 stud size, bulk package.
Enhance your electrical connections with our KYNAR-insulated Ring Terminal. Designed for 22-16 AWG wires, this terminal features a durable copper construction with a tin-plated finish for optimal conductivity. With a #8 stud size and a maximum operating temperature of 150°C, it's perfect for various applications. Its RoHS compliance ensures eco-friendly manufacturing. Bulk packaged for convenience, it's a must-have for your toolkit.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PK18-8R-C |
Maximum Operating Temperature: | 150 °C, 302 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Kynar |
Wire Insulation Diameter: | .15 in, 3.8 mm |
Barrel Type: | PK-R |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPK18-8R-C |
Supplier Product: | Ring Terminals |
Stud Hole Size mm: | 7.4 (mm) |
Flammability Rating: | UL 94 V-0 |
Color Code: | Red |
Overall Width mm: | 7.9 (mm) |
Tongue Width In: | 0.31 (In.) |
Finish Coating: | Tin-Plated |
For Use With: | (1) 600V maximum Building wires (2) 1000V maximum Insigns, Fixtures and Luminaires |
Stud Hole Size In: | 29/100 (In.) |
Overall Length In: | 0.89 (In.) |
Insulation Diameter mm: | 3.7 (mm) |
Wire Strip Length mm: | 5.3 (mm) |
Overall Length mm: | 22.6 (mm) |
Wire Strip Length In: | 0.21 (In.) |
Tongue Width mm: | 7.9 (mm) |
Overall Width In: | 0.31 (In.) |
Standards Met: | UL 486A - UL 486B |
Insulation Diameter In: | 0.15 (In.) |
Sub Brand: | Pan-Term |
Maximum Copper Conductor Size AWG STR: | 22,16 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download |