PLT4H-TL76

Pan-Ty® locking cable tie, light-heavy cross section, 14.6 (371mm) length, TEFZEL, aqua.

Secure your cables with ease using our Pan-Ty® locking cable tie in aqua blue. Made from durable TEFZEL material, this tie features a light-heavy cross section, 14.6-inch length, and can withstand temperatures ranging from -60°C to 170°C. With a maximum tensile strength of 120 lb, it's perfect for indoor use and can accommodate bundle diameters up to 4 inches. Stay organized and compliant with this reliable cable management solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT4H-TL76
Color:Aqua Blue
Maximum Operating Temperature:170 °C, 338 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.48 in, 12.2 mm
Overall Length:14.5 in, 368.3 mm
Material:Tefzel
Maximum Bundle Diameter:4 in, 101.6 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:indoor1
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT4H-TL76
Supplier Product:Standard Cable & Wire Ties
Overall Thickness mm:2 (mm)
Resistance Properties:UV-Resistant
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.08 (In.)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
For Use With:GTH-E, GS4H-E, GS4EH-E, PTH
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: